
Switch Push Button ON OFF SPST Round Plunger 6A 250VAC 30VDC Wire Lead Panel Mount
LKG Philmore 30-19886 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
