Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Panel Mount Bulk
LKG Philmore 30-2293B technical specifications.
| Actuator Color | Red |
| Actuator Length | 4mm |
| Actuator Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.