
Switch Push Button N.O./N.C. DPDT Round Plunger 1A 125VAC 38VDC Momentary Contact Solder Panel Mount
LKG Philmore 30-2750 technical specifications.
| Actuator Color | White |
| Actuator Length | 5.54mm |
| Actuator Material | Nylon |
| Package/Case | 0603 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 38V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.