Switch Push Button ON OFF SPST Round Button 10A 250VAC Wire Lead Panel Mount
LKG Philmore 30-354 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.41mm |
| Actuator Material | Plastic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.