This SPST panel mount switch features a metal actuator and a maximum voltage rating of 277V AC. The switch has a straight orientation and a screw termination. It is constructed with brass contacts that are plated with nickel, and is compliant with lead-free standards.
LKG Philmore 30-355 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | Metal |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
No datasheet is available for this part.