
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the LKG Philmore 30-383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 30-383 technical specifications.
| Contact Material | Silver |
| Height | 178mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 2.75N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 30-383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.