The 30-460 from LKG Philmore features a silver contact material and a nylon actuator with a black finish. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The actuator is designed for panel mount applications and has a straight orientation. It is available with a quick connect termination.
LKG Philmore 30-460 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.