Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 372.85VA
LKG Philmore 30-652 technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon |
| Color | Red |
| Illumination Color | Orange |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.