The 30-9158 is a pull chain switch from LKG Philmore with a maximum current rating of 6 amps at 125 volts AC. The part is packaged without a specific format mentioned. The operating temperature range is unknown. Compliance with RoHS is also unknown. This switch is designed as a pull chain type with a pole throw configuration not specified.
LKG Philmore 30-9158 technical specifications.
| Family | 30-9158 |
| Manufacturer | Philmore Mfg. |
| Part No | 30-9158 |
| Packaging | N/A |
| Max Current Rating | 6@125VAC A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Pull Chain Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Unconfirmed |
No datasheet is available for this part.