Switch Rotary ON OFF SPST 3 Knob Shaft Wire Lead 3A 250VAC
LKG Philmore 30-9159 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.