
Switch Toggle ON OFF ON 3PDT Bat Toggle Screw 17A 250VAC 1118.55VA Panel Mount with Threads
LKG Philmore 3010-240 technical specifications.
| Actuator Length | 17.44mm |
| Actuator Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.