
Switch Snap Action N.O./N.C. SPDT Short Lever Quick Connect 16A 250VAC 1.13N Screw Mount
LKG Philmore 302020 technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 1.13N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 302020 to view detailed technical specifications.
No datasheet is available for this part.
