
The SPST Quick Connect Panel Mount Actuator features a green nylon actuator and copper alloy contact material. It is rated for a maximum voltage of 14V DC and 250V AC. The actuator is illuminated with a green light and has a straight orientation. It is designed for panel mounting with a quick connect termination.
LKG Philmore 30730 technical specifications.
| Actuator Color | Green |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Illumination Color | Green |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.