The LKG Philmore 30965 is a single-pole, double-throw switch with a maximum DC voltage rating of 28V and an AC voltage rating of 250V. It features a black nylon actuator and silver contacts. The switch is designed for panel mount applications with a straight orientation. It uses a quick connect termination method.
Sign in to ask questions about the LKG Philmore 30965 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 30965 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30965 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.