Conn RCA PL 1 POS ST Cable Mount 1 Terminal 1 Port
LKG Philmore 45-104G technical specifications.
| Color | White, Red |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
No datasheet is available for this part.