Conn 1/4" Stereo Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port
LKG Philmore 45-132G technical specifications.
| Color | Black, Red |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
No datasheet is available for this part.