
LKG Philmore 46-202 technical specifications.
| Dimension | N/A |
| Family | 46-202 |
| Manufacturer | Philmore Mfg. |
| Maximum Frequency | N/A |
| Maximum Input Power | N/A |
| Impedance | N/A |
| Part No | 46-202 |
| RoHS | Unknown |
| Packaging | N/A |
| Minimum Frequency | N/A |
| Pin_Count | N/A |
| Maximum Insertion Loss | N/A |
| Maximum VSWR | N/A |
| Operating Temperature | N/A |
| Type | TV-FM |
| Supplier_Package | N/A |
| Typical Antenna Gain | N/A |
| RoHS | Not Compliant |
No datasheet is available for this part.