This cable mount terminal features 2 contacts and 1 port, with a black color and lead free construction. It is made from aluminium and has a straight orientation. The terminal is packaged in bulk and terminated with solder.
LKG Philmore 519 technical specifications.
| Color | Black |
| Height | 44.4mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.