Sign in to ask questions about the LKG Philmore 524JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 524JT technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 524JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.