
Copper Clad Board, Fr4, Single, 0.8Mm Rohs Compliant: Yes
Sign in to ask questions about the LKG Philmore 586 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 586 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Glass |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Width | 102mm |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 586 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.