LKG Philmore 609 technical specifications.
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Glass |
| Mount | Cable |
| Orientation | Straight |
| Width | 152mm |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 609 to view detailed technical specifications.
No datasheet is available for this part.