GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the LKG Philmore 61-404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 61-404 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Philmore Mfg. |
| Part No | 61-404 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 61-404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.