The 65-1035B strain relief is a product from LKG Philmore. It is a supplier standard pack item, available in a quantity of one. The part number 65-1035B is a Philmore Mfg. designation. The product's compliance with RoHS regulations is unknown.
LKG Philmore 65-1035B technical specifications.
| Supplier | Philmore Mfg. |
| Part No | 65-1035B |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Type | Strain Relief |
| Color | N/A |
| Family | 65 |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 65-1035B to view detailed technical specifications.
No datasheet is available for this part.