Cable Assembly Power Cord 3.048m 3 POS Power to 3 POS Power M-F
LKG Philmore 70-260 technical specifications.
| Color | Red |
| Connector Type A | Power |
| Connector Type B | Power |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 70-260 to view detailed technical specifications.
No datasheet is available for this part.