
This female right-angle cable mount connector has a maximum current rating of 1A and operates between -55°C and 105°C. It features 50 contacts with a 2.54mm pitch and IDT termination. The connector is designed for cable mounting applications.
Sign in to ask questions about the LKG Philmore 70-4250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 70-4250 technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-4250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
