
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the LKG Philmore 70-4526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 70-4526 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Shell Size | B |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-4526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
