This cable mount connector features a 5A max current rating and 250.25kV DC voltage rating. It has a straight orientation and 2.54mm pitch, with 5 contacts that are terminated via crimp. Operating temperatures range from -25°C to 85°C.
LKG Philmore 70-4855 technical specifications.
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Crimp |
| RoHS | Unconfirmed |
No datasheet is available for this part.