GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
LKG Philmore 70-6025 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Number of Conductors | 25 |
| Packaging | Spool |
| RoHS | Unconfirmed |
No datasheet is available for this part.