
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the LKG Philmore 70-6034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 70-6034 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Number of Conductors | 34 |
| Packaging | Spool |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-6034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
