Flat Cable 25Conductors 28AWG 7.62m Tinned Copper Gray/Red Stripe 300V Spool
LKG Philmore 70-6225 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Mount | Cable |
| Number of Conductors | 25 |
| Packaging | Spool |
| RoHS | Not Compliant |
No datasheet is available for this part.