GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
LKG Philmore 70-6515 technical specifications.
| Dimension | N/A |
| Family | 70 |
| Manufacturer | Philmore Mfg. |
| Part No | 70-6515 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Kit |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-6515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.