This 2-pin crimp terminal features a maximum current rating of 5A and a maximum voltage rating of 250.25kV. It is designed for use in applications where a straight orientation is required, with a pitch of 2.54mm. The terminal is suitable for use in environments with operating temperatures ranging from -25°C to 85°C. The crimp termination method is used to secure the wire in place.
LKG Philmore 70-6852 technical specifications.
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Crimp |
| RoHS | Unconfirmed |
No datasheet is available for this part.