Conn Binding Post F/F 4 POS Screw ST Panel Mount 2 Port
LKG Philmore 75650 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 75650 to view detailed technical specifications.
No datasheet is available for this part.