
LKG Philmore 970 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Panel |
| Number of Contacts | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Width | 14mm |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
