Circuit Breaker Thermal 1Pole 25A 250VAC
LKG Philmore B7025 technical specifications.
| Current Rating | 25A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore B7025 to view detailed technical specifications.
No datasheet is available for this part.