
Button Cell Vertical For CR2032
Sign in to ask questions about the LKG Philmore BH2040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore BH2040 technical specifications.
| Supplier | Philmore Mfg. |
| Part No | BH2040 |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Family | BH2040 |
| Contact Material | N/A |
| Supplier_Package | N/A |
| Packaging | N/A |
| Contact Plating | N/A |
| Screening Level | N/A |
| Termination Style | N/A |
| Number of Cells | N/A |
| Pin_Count | N/A |
| Mounting | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| Battery Series | N/A |
| Battery Cell Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore BH2040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
