LKG Philmore C310 technical specifications.
| Gender | Female |
| Number of Ports | 1 |
| Orientation | Straight |
| Shell Size | B |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore C310 to view detailed technical specifications.
No datasheet is available for this part.