
Cable Assembly Coaxial 0.914m BNC to BNC RCP-RCP Individual
LKG Philmore CA902 technical specifications.
| Gender | Female |
| Mount | Cable |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore CA902 to view detailed technical specifications.
No datasheet is available for this part.