
Bnc CABLE-25'
Sign in to ask questions about the LKG Philmore CA925 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore CA925 technical specifications.
| Connector Type A | BNC |
| Connector Type B | BNC |
| Gender | Female |
| Wire/Cable Type | Coaxial |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore CA925 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.