
The DA27B is a component from LKG Philmore, with a part number DA27B. It is a Supplier Standard Pack of 1 unit. The DA27B is a Type of Amplifier Unit, with a Family of N/A. The Operating Temperature and Dimension are unknown.
LKG Philmore DA27B technical specifications.
| Supplier | Philmore Mfg. |
| Part No | DA27B |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Type | Amplifier Unit |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore DA27B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
