
Res POT 100K Ohm 20% 1/2W 4mm Solder Lug Panel Mount
Sign in to ask questions about the LKG Philmore PC26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore PC26 technical specifications.
| Mount | Panel |
| Resistance | 100kR |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore PC26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
