
PC335; Audio POTENTIOMETER/SW.-5K
Sign in to ask questions about the LKG Philmore PC335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore PC335 technical specifications.
| Mount | Through Hole |
| Resistance | 5kR |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore PC335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.