PS3
Checking distributor stock and pricing after the page loads.
LKG Philmore PS3 technical specifications.
| Length | 36mm |
| Max Supply Current | 18mA |
| Number of Terminals/Pins | 2 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
No datasheet is available for this part.