
This cord is manufactured by Philmore Mfg. and has a part number of TC6106. The RoHS compliance status is unknown.
LKG Philmore TC6106 technical specifications.
| Supplier | Philmore Mfg. |
| Part No | TC6106 |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Type | Cord |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore TC6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
