LKG Philmore TEC32 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore TEC32 to view detailed technical specifications.
No datasheet is available for this part.