This component is a microphone accessory from LKG Philmore, part number TEC80. The supplier standard pack quantity is one unit. The RoHS compliance status is unknown. The component type is a microphone accessory, and it belongs to no specific family. It is not packaged in a standard way, and its operating temperature range is not specified. Its dimensions are also unknown.
LKG Philmore TEC80 technical specifications.
| Supplier | Philmore Mfg. |
| Part No | TEC80 |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Type | Microphone Accessories |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore TEC80 to view detailed technical specifications.
No datasheet is available for this part.