Speakers 75060Hz 89dBA 8Ohm Round Solder Lug
LKG Philmore TS19 technical specifications.
| Impedance | 8R |
| Mount | Solder |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 75.06kHz |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore TS19 to view detailed technical specifications.
No datasheet is available for this part.