
Sign in to ask questions about the LM Technologies 006-1004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LM Technologies 006-1004 technical specifications.
| Data Rate | 150Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Package Quantity | 100 |
| Sensitivity | -80dBm |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies 006-1004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
