
ADAPTER BLUETOOTH RS232 SMA
LM Technologies 058-0054 technical specifications.
| Package/Case | SMA |
| Data Rate | 921.6Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Package Quantity | 100 |
| Sensitivity | -83dBm |
| RoHS | Compliant |
No datasheet is available for this part.