LM Technologies 540-0546 technical specifications.
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Package Quantity | 100 |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies 540-0546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.